Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit ABM100-S6-C69 |
Color: | Natural |
Maximum Operating Temperature: | 110 °C, 230 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Height: | 2 in, 5.1 mm |
Overall Length: | 1 in, 25.4 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | #6 |
Width: | 1 in, 25.4 mm |
Flammability Rating: | UL94 V-0 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANABM100-S6-C69 |
Standards Met: | CE Compliant, RoHS Compliant |
Application: | Used with Miniature, Intermediate, and Standard Cables Ties |
Environment: | Indoor |
ABM100-S6-C69
Heilind Number: | PANABM100-S6-C69 |
Manufacturer: | Panduit |
Manufacturer Number: | ABM100-S6-C69 |
Datasheet: | Drawing |
ECAD Model: |
Description:
The cable tie mount in natural is mounted with a #6 (M3) screw or user supplied adhesive. It is 1" long x 1" wide (25.4 x 25.4 mm), made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Mount your cable ties with ease using our natural Cable Tie Mount. This versatile accessory, made of flame-retardant nylon 6.6, offers enhanced mechanical strength, heat resistance, and durability for indoor use. Measuring 1" in length and width, it accommodates miniature, intermediate, and standard cable ties, providing a secure and organized solution for your wiring needs. Installation is simple with a #6 (M3) screw or adhesive, and with a UL94 V-0 flammability rating, you can trust in its safety. Each package includes 100 mounts, ensuring you have an ample supply for your projects. Operating efficiently in temperatures ranging from -40°C to 110°C (-40°F to 230°F), this cable tie mount is a reliable choice for various applications. Trust in its quality as part of our extensive range of Wire & Cable Management Products. Stay organized and compliant with our RoHS-certified Cable Tie Mount.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit CCH50-S10-M | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, white, bulk package. | ![]() |
![]() | Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |