G3X2LG6

Panduct® type G wide slot wiring duct, 3 W x 2 H, 6' length, PVC, light gray.

Organize and protect your wiring with ease using our Panduct® type G wide slot wiring duct in light gray. This durable PVC duct features a spacious 3" width and 2" height, perfect for accommodating various cables. With a convenient 6-foot length, it offers ample space for cable management. The lead-free PVC material ensures safety and compliance with RoHS standards. Equipped with mounting holes for easy installation, this wide slot wiring duct is an essential component for efficient wire organization. Perfect for use in a variety of settings, from residential to industrial, it's a versatile solution for all your wiring needs. Stay organized and maintain a clean, professional look with this reliable wiring duct.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G3X2LG6
Color:Light Gray
Mount Type:Mounting Holes
Overall Width:3.25 in, 82.6 mm
Overall Height:2.12 in, 53.8 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:2.12 in, 53.8 mm
Width:3.25 in, 82.6 mm
Product Type:Wide Slot Wiring Duct
SKU: PANG3X2LG6
Supplier Product:Wiring Duct
Sub Brand:Panduct®
Wiring Duct Type:G
Flammability Rating:UL94 V-0
Measurement System:Metric
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Cover Part Number:C3LG6
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: