LCMA50-8-L

Pan-Lug™ LCMA50-8-L Comp. Lug, Tin Plt Copper, Strt, One 0.35" Stud

The LCMA50-8-L Tin-Plated Copper Compression Metric Lug, one-hole, standard barrel, has color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. An inspection window aids to visually assure full conductor insertion, and the tin-plate material helps to inhibit corrosion. UL Listed and CSA Certified to 35 KV and temperature rated to 90°C.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA50-8-L
Overall Length:46.5 mm
Barrel Length:20.3 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU: PANLCMA50-8-L
Standards Met:Meets EN 61238-1:2003/IEC 61238-1:2003 Class B WITH Class 2r Wire
Wire Strip Length mm:21.8 (mm)
Tongue Thickness mm:2.5 (mm)
Sub Brand:Pan-Lug
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: