DNFR18205FIB-KD

Heilind Number:PANDNFR18205FIB-KD
Manufacturer:Panduit
Manufacturer Number:DNFR18205FIB-KD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187/0.205 x 0.032 (4.8/5.2 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 1500 pieces.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNFR18205FIB-KD
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.18 in, 4.5 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect-Right Angle
Tab Size:.19 in, 4.8 mm
SKU:PANDNFR18205FIB-KD
Supplier Product:Disconnects
Overall Width In :0.37 (In.)
Wire Strip Length mm :7.1 (mm)
Minimum Copper Conductor Size AWG :#22 (AWG)
Flammability Rating:HB
Insulation Diameter mm :4.6 (mm)
For Use With:CD-800-9 CD9-9C
Wire Strip Length In :0.28 (In.)
Overall Depth mm :15.2 (mm)
Overall Length In :0.57 (In.)
Overall Width mm :9.4 (mm)
Sub Brand:Reel Smart
Product Type:Disconnects on a Reel
Overall Height In :0.21 (In.)
Overall Depth In :0.6 (In.)
Overall Length mm :14.5 (mm)
Maximum Copper Conductor Size AWG :#18 (AWG)
Maximum Voltage V :600 (V)
Color Code:Red
Insulation Diameter In :0.18 (In.)
Overall Height mm :5.3 (mm)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153

Detailed Description

Enhance your electrical connections with this durable right angle female disconnect, crafted from high-quality tin-plated brass for superior vibration resistance. Fully insulated in vibrant red nylon, this disconnect ensures secure and reliable performance. With a tab size of 0.187/0.205 x 0.032, it accommodates wires ranging from 22-18 AWG, guaranteeing versatility in your projects. The funnel entry configuration and butted seam barrel simplify installation, while its compact dimensions of 0.57" (14.5 mm) length, 0.37" (9.4 mm) width, and 0.60" (15.2 mm) depth make it ideal for tight spaces. Designed for convenience, this disconnect comes in reels of 1500 pieces, offering efficiency in bulk applications. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, it meets stringent quality standards for peace of mind. Elevate your connectivity solutions with this essential component.