PLST4HS25-TL300

Pan-Ty® PLST4HS25-TL300 Stud Mount Cable Tie, Black, High Heat UV PA6.6, 15.3" L

Panduit PLST4HS25-TL300 Stud Mounted Cable Ties mount to a flat surface and wrap around bundles to form a releasable attachment. Made of Heat Stabilized Weather Resistant Nylon 6.6, they satisfy the needs of high temperature and high resistance to ultraviolet light applications. Light-Heavy cross section, 15.3” (389mm) length. They are black in color and come in packages of 250.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLST4HS25-TL300
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:13 mm, .51 in
Overall Length:15.3 in, 388.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:101.6 mm, 4 in
Tensile Strength:120 lb, 533.78 N
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:.18 in, 4.6 mm
SKU: PANPLST4HS25-TL300
Supplier Product:Standard Cable & Wire Ties
Resistance Properties:UV-Resistant
Maximum Installation Temperature F:32 (°F)
Overall Thickness mm:2 (mm)
Overall Thickness In:0.08 (In.)
For Use With:GTH, GS4H, GS4EH, PTH, STH2, ST3EH
Standards Met:UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11), RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2025PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information.
Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request.
Download