LCA350-38-X

One-hole, standard barrel with window lug, 350 kcmil cable, 3/8 stud hole, standard package.

Easily secure your 350 kcmil cable with our one-hole compression lug. Designed with a standard barrel featuring an inspection window lug, this connector ensures a reliable connection. The 3/8 stud hole size accommodates various applications, while the tin-plated copper construction guarantees durability. With an overall length of 2.98 inches, this lug offers ample space for termination. Its red color code allows for quick identification, and RoHS compliance ensures environmental responsibility. Perfect for professional electricians and DIY enthusiasts alike, this lug is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA350-38-X
Overall Length:2.98 in, 75.7 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU: PANLCA350-38-X
Burndy Die Index Number:18
Wire Strip Length In:1.5 (In.)
Panduit Die Index Number:P71
Wire Strip Length mm:38.1 (mm)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness In:0.17 (In.)
Sub Brand:Pan-Lug
Tongue Thickness mm:4.3 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: