LCAX6-14-L

Pan-Lug™ LCAX6-14-L Comp. Lug, 6, Flex, Tin Plt Copper, One 1/4" Stud

The LCAX6-14-L Tin-Plated Copper Compression Lug, one-hole, standard barrel, has color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. An inspection window aids to visually assure full conductor insertion, and the tin-plate material helps to inhibit corrosion. UL Listed and CSA Certified to 35 KV and temperature rated to 90°C.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX6-14-L
Overall Length:1.28 in, 32.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU: PANLCAX6-14-L
Wire Strip Length mm:14.3 (mm)
Panduit Die Index Number:P24
Sub Brand:Pan-Lug
Tongue Thickness mm:2 (mm)
Tongue Thickness In:0.08 (In.)
Burndy Die Index Number:7
Wire Strip Length In:42,614 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: