PNF14-6F-M

Fork Terminal, nylon insulated, funnel entry, 16- 14 AWG, #6 stud size, bulk package.

Enhance your wire connections with our Fork Terminal, designed for 16-14 AWG wires and #6 stud sizes. Featuring a funnel entry for easy installation, this terminal is crafted with durable copper and insulated with nylon for reliable performance. With a maximum operating temperature of 105°C (221°F), it ensures safe and efficient use in various applications. The tin-plated finish adds corrosion resistance, making it ideal for long-term use. Each bulk package contains high-quality terminals that meet RoHS compliance, guaranteeing environmentally friendly production. Upgrade your crimping setup with these Standard Fork Terminals, a must-have in any toolbox for seamless electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-6F-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.8 in, 20.3 mm
Stud Size:#6_1
Stud Hole Size:4/25 in, 4.1 mm
Outside Diameter:.16 in, 4.1 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU: PANPNF14-6F-M
Supplier Product:Fork Terminals
Overall Width mm:7.1 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR31212
Maximum Wire Insulation Diameter mm:4.1 (mm)
Tongue Length mm:11.9 (mm)
Product Type:Loose Piece Terminal
Inside Diameter In:0.08 (In.)
Barrel Length mm:8.4 (mm)
Minimum Copper Conductor Size AWG STR:#16 AWG
Insulation Diameter In:0.16 (In.)
Insulation Diameter mm:4.1 (mm)
Maximum Metric Conductor Size mm:2.5 (mm²)
Wire Strip Length mm:7.9 (mm)
Inside Diameter mm:2 (mm)
Tongue Thickness mm:0.8 (mm)
Finish Coating:Tin-Plated
Barrel Length In:0.33 (In.)
Tongue Thickness In:0.03 (In.)
Wire Strip Length In:0.31 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Color Code:Blue
Maximum Voltage V:600 (V)
Tongue Width mm:7.1 (mm)
For Use With:CT-100A; CT-400; CT-460; CT-600-A (CT-550CH); CT-1550; CT-1551; CT-2500 (CT-2550CH); CT-160; CT-260
Maximum Voltage kV:0.6 (kV)
Overall Width In:0.28 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Tongue Width In:0.28 (In.)
Maximum Wire Insulation Diameter In:0.16 (In.)
Sub Brand:Pan-Term
Tongue Length In:0.47 (In.)
Insulation Type:Nylon
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Copper Conductor Size AWG:#14 (AWG)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: