LCAX2/0-38H-X

Pan-Lug™ LCAX2/0-38H-X Copper Compression Connectors - Lugs

One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, 45° angle tongue.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX2/0-38H-X
Overall Length:1.74 in, 44.2 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:24.4 mm, .96 in
Barrel Length:21.1 mm, .83 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Black
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:45°
SKU:PANLCAX2/0-38H-X
Sub Brand:Pan-Lug
Tongue Thickness In:0.13 (In.)
Burndy Die Index Number:13
Wire Strip Length In:42,954 (In.)
Tongue Thickness mm:3.3 (mm)
Panduit Die Index Number:P45
Wire Strip Length mm:22.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: