PWMHH12-M300
The winged push barb cable tie mount requires a 0.51" (13.0 mm) hole and is black. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
Secure your cables with ease using our Winged Push Barb Cable Tie Mount. Designed to fit a 0.51" (13.0 mm) hole, this black mount is crafted from weather-resistant nylon 6.6 for enhanced durability. Its winged design ensures a secure hold, perfect for various applications. Each pack contains 1000 mounts, allowing for efficient organization and management of cables. Stay compliant with RoHS regulations while benefiting from the increased mechanical strength, heat, and wear resistance that this mount offers. Upgrade your cable management system with this reliable solution.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PWMHH12-M300 |
Color: | Black |
SKU: | PANPWMHH12-M300 |
Standards Met: | RoHS Compliant |
Maximum Compatible Panel Thickness In: | 0.35 (In.) |
Environment: | Outdoor High Temp |
Maximum Compatible Panel Thickness mm: | 9 (mm) |
Application: | Winged Push Barb Cable Tie Mount |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |