Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit BSN18-C |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 1.15 in, 29.2 mm |
Maximum Voltage: | 600 V |
Barrel Type: | Brazed Seam |
Finish: | Tin Plated |
Product: | Splices |
Product Type: | Butt Splice |
SKU: | PANBSN18-C |
Sub Brand: | Pan-Term |
Overall Width mm: | 5.1 (mm) |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
Color Code: | Red |
Copper Conductor Size AWG: | #22 - #18 (AWG) |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Overall Length In: | 1.15 (In.) |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Overall Length mm: | 29.2 (mm) |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Maximum Metric Conductor Size mm: | 1 (mm²) |
Wire Strip Length mm: | 7.1 (mm) |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Overall Width In: | 0.2 (In.) |
Wire Strip Length In: | 0.27 (In.) |
Maximum Voltage kV: | 0.6 (kV) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Standards Met: | C22.2 No 65, UL 486C |
CSA Temperature Rating C: | 150 (°C) |
BSN18-C
Specifications
Detailed Description
Enhance your wiring connections with our Butt Splice for 22-18 AWG cables. Crafted from durable copper with nylon insulation, this splice ensures secure and reliable performance. With a maximum voltage capacity of 600V, it's ideal for various applications. The 1.15-inch barrel length, featuring a Brazed Seam and tin-plated finish, guarantees optimal conductivity and corrosion resistance. ROHS compliant, this standard packaged splice is a must-have for any electrical project. Upgrade your connectivity with this high-quality component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit FSD77-10-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .39(10.0mm) pin length. | ![]() |
![]() | Panduit FSD77-12-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0 mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit FSD78-10-D | Polypropylene insulated ferrules single wire black DIN end sleeve, 16 AWG (1.5mm²), .39(10.0mm) pin length. | ![]() |
![]() | Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
![]() | Panduit FTD76-8-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.31(8.0mm) pin length. | ![]() |
![]() | Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
![]() | Panduit FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
![]() | Panduit FTD78-12-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.47(12.0mm) pin length. | ![]() |
![]() | Panduit FTD78-8-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.31(8.0mm) pin length. | ![]() |
![]() | Panduit FTD80-10-TL | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 14 AWG (2.5mm²), 0.39(10.0mm) pin length. | ![]() |
![]() | Panduit FTD82-14-C | Polypropylene insulated ferrules twin wire yellow DIN color end sleeve, 10 AWG (6.0mm²), 0.55(14.0mm) pin length. | ![]() |
![]() | Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |