P10-14R-L

Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, standard package.

Enhance your electrical connections with our durable Ring Terminal. Designed for 14 - 10 AWG wire sizes and featuring a 1/4" stud size, this non-insulated terminal offers reliable performance in a standard package. With a maximum operating temperature of 150 °C and a voltage rating of 2000 V, it ensures safe and efficient connectivity. Crafted from high-quality copper with a tin-plated finish, it guarantees excellent conductivity and corrosion resistance. The beveled barrel design allows for easy installation, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your crimping solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-14R-L
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:13.2 mm, .52 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.35 in, 8.9 mm
Barrel Type:Beveled
Finish:Tin Plated
Product Type:Ring Terminal
SKU: PANP10-14R-L
Supplier Product:Ring Terminals
Insulation Diameter mm:5.6 (mm)
Stud Hole Size In:23/100 (In.)
Overall Width In:0.52 (In.)
Tongue Width mm:13.2 (mm)
Maximum Metric Conductor Size mm:6 (mm²)
Overall Length In:0.96 (In.)
Inside Diameter mm:3.3 (mm)
Tongue Thickness In:0.04 (In.)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Flammability Rating:UL 587-H
Overall Length mm:24.4 (mm)
Minimum Copper Conductor Size AWG SOL:#14 AWG
Maximum Copper Conductor Size AWG STR:#10 AWG
Color Code:Silver
Tongue Length In:0.13 (In.)
Overall Width mm:13.2 (mm)
Wire Strip Length mm:7.1 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Inside Diameter In:0.13 (In.)
Sub Brand:Pan-Term
Finish Coating:Tin-Plated
Tongue Thickness mm:1 (mm)
Insulation Diameter In:0.22 (In.)
Minimum Copper Conductor Size AWG STR:#14 AWG
Minimum Wire Insulation Diameter mm:6.8 (mm)
Tongue Width In:0.52 (In.)
Tongue Length mm:3.3 (mm)
Wire Strip Length In:0.28 (In.)
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH) CT-1570, CT-1701, CT-2500(CT-2570CH), CT-160, CT-260
Minimum Wire Insulation Diameter In:0.27 (In.)
Stud Hole Size mm:6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: