ABM1M-AT-C

The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor, high-temperature environments, and comes in packages of 100.

Easily secure and organize cables with our 4-way adhesive backed cable tie mount. This versatile accessory, made of durable nylon 6.6, offers enhanced mechanical strength and heat resistance. With a convenient 0.50" x 0.50" size, it's perfect for use with miniature cable ties in indoor, high-temperature environments. The white mount, attached with acrylic adhesive tape, ensures a secure hold. Each pack contains 100 mounts, making it ideal for various cable management projects. Stay organized and compliant with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABM1M-AT-C
Color:White
SKU:PANABM1M-AT-C
Environment:Indoor High Temp
Static Load Capacity lb:0.13 (lb)
Application:Used with Miniature, Intermediate, and Standard Cables Ties
Maximum Compatible Panel Thickness mm:1 (mm)
Standards Met:CE Compliant, UL Recognized, RoHS Compliant
Maximum Compatible Panel Thickness In:0.04 (In.)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: