CCH25-S10-C

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .25" (6.4mm) bundle, white, standard package.

Secure cables with ease using our fixed diameter cable clamp, designed for heavy-duty applications. This clamp features a #10 screw (M5) for sturdy mounting and can accommodate a bundle size of .25 inches (6.4mm). In a sleek white finish, it adds a clean and professional look to any setup. Crafted from durable Nylon 6.6, it ensures reliable performance in indoor environments. With an overall width of .5 inches (12.7mm) and a height of .25 inches (6.4mm), it offers a compact yet efficient solution for cable management. Galvanized for added durability, it is a must-have accessory for organizing wires and cables effortlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH25-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:.25 in, 6.4 mm
Overall Length:.46 in, 11.7 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Height:6.4 mm, .25 in
Width:0.5 in, 12.7 mm
Finish:Galvanized
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH25-S10-C
Minimum Operating Temperature C:-60 (°C)
Maximum Flange Thickness mm:1.3 (mm)
Mounting Bolt Method:Non-Threaded
Maximum Operating Temperature C:85 (°C)
Maximum Flange Thickness In:0.05 (In.)
Minimum Operating Temperature F:-76 (°F)
Maximum Operating Temperature F:185 (°F)
Product Category:CABLE ACCESSORIES
Resistance Properties:Flame-Resistant
Mounting Hole Diameter In:0.2 (In.)
Standards Met:UL Recognized E136577, RoHS Compliant
Finish Coating:Galvanized
Mounting Hole Diameter mm:5.1 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: