| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4S-M00 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-2-0 |
| SKU: | PANPLT4S-M00 |
| Supplier Product: | Standard Cable & Wire Ties |
| Maximum Installation Temperature F: | 32 (°F) |
| For Use With: | GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH |
| Minimum Installation Temperature F: | -4 (°F) |
| Resistance Properties: | UV-Resistant |
| Overall Thickness In: | 0.06 (In.) |
| Overall Thickness mm: | 1.5 (mm) |
| Minimum Installation Temperature C: | -20 (°C) |
| Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
PLT4S-M00
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for military-spec weather resistance. Made of durable black nylon 6.6, this standard cross-section tie measures 14.5 inches in length, ideal for outdoor applications. With a wide operating temperature range from -60°C to 85°C, it ensures reliable performance in various environments. Featuring a maximum bundle diameter of 4 inches and a strong tensile strength of 50 lbs, it is perfect for organizing and securing cables in demanding settings. RoHS compliant and also known as MS3367-2-0, it offers peace of mind in terms of quality and environmental standards. Upgrade your wire and cable management with this essential tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

