PN18-6RN-C

Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, nylon insulated, standard package.

Part Aliases: Panduit MS25036-101  
Enhance your electrical connections with our Ring Terminal, designed for 22 - 18 AWG wires with a #6 stud size. Featuring a narrow tongue for secure fastening, this terminal is nylon insulated to ensure safety and reliability. With a maximum voltage rating of 600 kV, it is suitable for various applications. Made of high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The included insulation grip sleeve accommodates wire insulation diameters up to 3.7 mm (0.15 in), providing added protection. This Ring Terminal is RoHS compliant and comes in a standard package, perfect for your crimping needs. Upgrade your connectors with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-6RN-C
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Narrow Tongue, Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal on Reel
Part Aliases:MS25036-101
SKU:PANPN18-6RN-C
Supplier Product:Ring Terminals
Color Code:Red
Tongue Width In:0.25 (In.)
Overall Width mm:5.6 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Overall Length In:0.77 (In.)
Insulation Diameter In:0.15 (In.)
Overall Length mm:19.6 (mm)
Wire Strip Length In:0.21 (In.)
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Overall Width In:0.22 (In.)
Stud Hole Size mm:3 (mm)
Stud Hole Size In:1/8 (In.)
Minimum Wire Insulation Diameter In:0.15 (In.)
Finish Coating:Tin-Plated
Minimum Wire Insulation Diameter mm:3.8 (mm)
Insulation Diameter mm:3.8 (mm)
Tongue Width mm:6.4 (mm)
Wire Strip Length mm:5.5 (mm)
CSA Temperature Rating:221
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: