UGCTC3S-X0

Ultra-Cinch hook & loop cinch cable tie, center mount grommet, 12.0 (305mm)length, .85 (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black.

Secure your cables with ease using our Ultra-Cinch™ hook & loop cinch cable tie, featuring a convenient center mount grommet for efficient organization. With a generous 12-inch length and .85-inch width, this tie is perfect for managing cables of various sizes. Crafted from durable nylon with a brass grommet and nylon ring, it ensures long-lasting performance. Its sleek black design adds a professional touch to your cable management setup. Operating comfortably in temperatures ranging from -18°C to 60°C, it's suitable for diverse environments. With a maximum bundle diameter of 3 inches and a robust tensile strength of 50 lbs, it's ideal for securing bundles securely. Stay organized and compliant with our RoHS-certified hook & loop cable tie.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit UGCTC3S-X0
Color:Black
Maximum Operating Temperature:140 °F, 60 °C
Minimum Operating Temperature:0 °F, -18 °C
Overall Width:21.6 mm, .85 in
Overall Length:12 in, 305 mm
Material:Nylon
Screw Size:#12
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:222 N, 50 lb
Product:Hook & Loop Cable & Wire Ties
SKU:PANUGCTC3S-X0
Overall Thickness In:0.1 (In.)
Standards Met:RoHS Compliant
Application:Ideal for Applications Requiring Frequent Moves, Adds, or Changes
Overall Thickness mm:2.5 (mm)
Minimum Installation Temperature F:-40 (°F)
Maximum Installation Temperature C:70 (°C)
Minimum Installation Temperature C:70 (°C)
Maximum Installation Temperature F:158 (°F)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: