Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72R1831N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 18 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 18-31 |
Keying Position: | N |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/72R1831N |
M83723/72R1831N
Heilind Number: | AERM83723/72R1831N |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/72R1831N |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/72R1831N, a robust WALL MT RECEPT designed for military-grade applications. This MIL-DTL-83723 compliant connector, part of the Conesys M83723 series, features a durable Aluminum shell with Electroless Nickel finish, ensuring reliable performance in demanding environments. With a shell size of 18 and contact type as Pin, it accommodates wire sizes ranging from 24 to 20 AWG, offering versatility in connectivity. The Bayonet locking mechanism and high voltage rating of 600 VAC guarantee secure and efficient operation. Its insert arrangement of 18-31 and keying position of N provide precise alignment. Ideal for hi-rel applications, the M83723/72R1831N is a dependable solution for Circular MIL Spec Connectors needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys MS3476W14-19SX | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |