M83723/74W1005N

Heilind Number:AERM83723/74W1005N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1005N
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1005N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/74W1005N

Detailed Description

Introducing the M83723/74W1005N, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for rugged military applications. Part of the Conesys M83723 series, this connector features a durable aluminum shell with Olive Drab Cadmium over Nickel finish for corrosion resistance. With a shell size of 10 and pin contact, it ensures secure and reliable connections in harsh environments. Suitable for wire sizes ranging from 24 to 20 AWG, it offers versatility in deployment. The Bayonet locking mechanism and high voltage rating of 600 VAC make it ideal for critical power and signal transmission. With insert arrangement 10-5 and keying position N, it guarantees proper alignment in mating. Trust in the M8372374W1005N for high-reliability connectivity in demanding scenarios.