Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75R18316 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 18 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 18-31 |
Keying Position: | 6 |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/75R18316 |
M83723/75R18316
Heilind Number: | AERM83723/75R18316 |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/75R18316 |
ECAD Model: |
Specifications
Detailed Description
Introducing the STD PLUG, SOCKET, 83723 SIII BAYONET, a high-performance circular MIL spec connector designed for demanding military applications. With its MIL-DTL-83723 certification, this connector guarantees reliability and durability in harsh environments. Part of the Conesys M83723 campaign, it features a Series III shell in size 18, suitable for socket contact types. The shell, made of rugged aluminum with electroless nickel finish, ensures secure and efficient connections. Accommodating wire sizes from 24 to 20 AWG, it offers a voltage rating of 600 VAC, meeting stringent safety standards. The straight plug shell, with an insert arrangement of 18-31 and keying position 6, provides precise and secure mating. Featuring a bayonet locking mechanism, it offers quick and secure coupling. With its high-reliability designation, this connector is the ideal choice for mission-critical applications in the aerospace, defense, and other high-tech industries.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/26WC8SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/26WJ35PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |