Introducing the STD PLUG, SOCKET, 83723 SIII BAYONET, a military-grade connector designed for rugged applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the Series III lineup, featuring a shell size of 20 and contact type socket. Constructed from durable aluminum with a straight plug shell type and Electroless Nickel finish, it ensures reliable performance in demanding environments. Suitable for wire sizes 14 to 12 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC, it guarantees secure connectivity. With insert arrangement 20-28 and bayonet locking mechanism, it offers easy and secure mating. Ideal for hi-rel applications, this Conesys M83723 connector is a trusted solution for military, aerospace, and industrial systems.