M83723/83R12036

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83R12036, a rugged and reliable WALL MT RECEPT designed for military applications. Certified to meet MIL-DTL-83723 specifications, this connector is part of the esteemed Series III lineup. Featuring a shell size 12 and made of durable aluminum, it ensures optimal performance even in harsh environments. With a contact type of Pin and shell finish of Electroless Nickel, it offers secure and stable connections. Suitable for wire sizes ranging from 20 to 16 AWG, it allows for versatile connectivity. The threaded locking mechanism guarantees a tight and secure fit, while the 600 VAC voltage rating ensures safe operation. With an insert arrangement of 12-3 and keying position of 6, this connector offers precise and reliable mating. Perfect for high-reliability applications, the M83723/83R12036, part of the Conesys M83723 campaign, is the ultimate choice for demanding military and aerospace environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R12036
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-3
Keying Position:6
Locking Mechanism:Threaded
SKU: AERM83723/83R12036

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: