M83723/96W1212N

SELF LOCKING PLUG, PIN, 83723 SIII THREA

The M83723/96W1212N, a high-performance SELF LOCKING PLUG for military and aerospace applications. Designed to meet stringent MIL-DTL-83723 specifications, this connector is part of the rugged Series III lineup, ensuring reliability in the harshest environments. With a shell size of 12 and a durable aluminum construction, it offers robust protection for your connections. The PIN contact type accommodates wire sizes ranging from 24 to 20 AWG, guaranteeing compatibility with a wide range of systems. Featuring a Threaded locking mechanism and Olive Drab Cadmium Over Nickel shell finish, this connector provides secure and stable connectivity. With a voltage rating of 600 VAC and hi-rel designation, it's ideal for mission-critical operations. Trust in the M83723/96W1212N for dependable performance in demanding situations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/96W1212N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Self-Locking Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/96W1212N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: