PT00SE-14-12S

Heilind Number:AMIPT00SE-14-12S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT00SE-14-12S
ECAD Model:
3D Model

Description:

AI-CRIMP WALL-MT RECEPTACLE 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00SE-14-12S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-12
Locking Mechanism:Bayonet
Part Aliases:71-331014-12S
SKU:AMIPT00SE-14-12S

Detailed Description

The AI-CRIMP WALL-MT RECEPTACLE 26482-1 ( PT00SE-14-12S) is a rugged and reliable circular connector designed for military applications. Compliant with MIL-DTL-26482 specifications, it ensures high performance in demanding environments. Part of the PT Series, it features a shell size 14 made of durable aluminum with an olive drab cadmium finish. The socket contact type is made of copper alloy with gold plating, offering excellent conductivity and corrosion resistance. With an IP67 rating, it provides superior protection against dust and water ingress. Suitable for use with wire sizes ranging from 24 AWG to 16 AWG, it offers a versatile connectivity solution. The bayonet locking mechanism ensures secure mating, while the high voltage rating of 600 VAC makes it ideal for power transmission applications. With its Hi-Rel designation, customers can trust in its quality and performance in mission-critical operations.