Introducing the AI-Solder Plug E-Class 26482-1, part of the rugged MIL-DTL-26482 compliant PT Series. Designed for high-reliability applications, this connector features gold-plated copper alloy contacts for optimal conductivity and corrosion resistance. With an IP67 rating, it offers reliable protection against dust and water ingress, making it suitable for use in harsh environments. The black zinc cobalt shell finish not only enhances durability but also provides a sleek appearance. Operating at a voltage rating of 1000 VAC, it ensures safe and efficient power transmission. Its bayonet locking mechanism guarantees secure mating, while the straight plug shell type with shell size 18 and pin contact type in the 18-11 insert arrangement facilitates easy installation. Fully RoHS compliant, this connector is not only performance-driven but also environmentally friendly. Perfect for military, aerospace, and industrial applications, the AI-Solder Plug E-Class 26482-1 is the ultimate solution for your connectivity needs.