PT06A-10-6S
Solder Plug, OD
Part Aliases: U71-146610-06S
The PT06A-10-6S is a MIL-DTL-26482 compliant Solder Plug designed for rugged military applications. Part of the PT Series, this connector features a shell size of 10 with a Straight Plug shell type made of durable Olive Drab Cadmium-finished Aluminum. Its IP67 rating ensures protection against dust and water ingress, while the Gold-plated Copper Alloy contacts guarantee reliable signal transmission even in harsh environments. With a voltage rating of 600 VAC, it is suitable for high-power applications. The Bayonet locking mechanism provides secure connections, making it ideal for use in demanding conditions. The product, also known by the alias U71-146610-06S, is RoHS compliant and classified under the category of Circular MIL Spec Connectors, emphasizing its high reliability for mission-critical operations.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6S |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 10 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-6 |
Locking Mechanism: | Bayonet |
Part Aliases: | U71-146610-06S |
SKU: | AMMPT06A-10-6S |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |