| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63391-1 |
| Series: | FASTON 090 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 12.19 mm, 48 in |
| Material: | Brass |
| Compatible Tab Width: | .093 in, 2.36 mm |
| Compatible Tab Thickness: | .01 in, .254 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .05 - .085 in, 1.27 - 2.16 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63391-1 |
| Fully Insulated: | No |
| Connection Capacity: | Single |
| Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
| UL Rating: | Recognized |
| Wire Insulation Support: | With |
| Line: | Budget |
| Wire/Cable Type: | Regular Wire |
| Sealable: | No |
| Insulated: | No |
| Wire Stop: | No |
| Terminates To: | Wire & Cable |
63391-1
Specifications
Detailed Description
Enhance your electrical connections with this TAB .093 RECEPTACLE from the FASTON 090 series. Crafted from durable brass with a tin plating, it ensures reliable conductivity. Designed for 22-18 AWG wire sizes, it accommodates various applications with ease. The straight orientation and F-Crimp type guarantee secure attachment, while the open barrel allows for convenient installation. With an operating temperature range of -40 to 110°C, it's suitable for diverse environments. RoHS compliant and meticulously engineered, this receptacle is a must-have for professionals in the field of connectors and terminals. Elevate your projects with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity 794610-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61454-1 | ![]() |


