Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 222F-90 |
Orientation: | Right Angle |
Adapter Type: | F-Type to F-Type |
Impedance: | 75 Ω |
Body Material: | Brass |
Body Finish: | Nickel |
Frequency GHZ: | 2 Max GHz |
Adapter Side 1: | F-Type |
Adapter Side 2: | F-Type |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Jack |
SKU: | AMR222F-90 |
Mil Qualified: | No |
Insulator Material: | Delrin |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 85 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -40 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Brass |
222F-90
Heilind Number: | AMR222F-90 |
Manufacturer: | Amphenol RF |
Manufacturer Number: | 222F-90 |
ECAD Model: |
Specifications
Detailed Description
Easily connect F-Type cables with our Right Angle F-Type Jack to Plug Adapter. Designed for seamless transmission in 75 Ohm systems, this adapter features a durable brass body with a sleek nickel finish. With a maximum frequency of 2 GHz, it ensures reliable performance for high-speed data transfer. RoHS compliant, it meets strict environmental standards. Perfect for professional installations or DIY projects, this adapter is a versatile solution for your RF coaxial connectivity needs.