product logo
3D Model
The 47745-002LF, a high-performance female Crimp Wire Contact designed for reliable connectivity in PV applications. Part of the Basics+ Mini-PV™ series, this contact features a durable Copper Alloy construction with Gold plating for enhanced conductivity. With a wide operating temperature range from -40°C to 105°C, it ensures optimal performance in various environmental conditions. Boasting a low contact resistance of 2 mΩ, it guarantees efficient power transmission. Suitable for wire sizes ranging from 26 to 22 AWG, it accommodates a current rating of 3 A. With RoHS compliance and 1000 mating cycles, this contact offers both durability and environmental sustainability. Perfect for use in connectors and wire housings, it meets the highest standards of quality and reliability. Upgrade your PV system with the 47745-002LF for seamless and efficient power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:47745-002LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:26 - 22 AWG
Current Rating:3 A
SKU: BRG47745-002LF
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: