AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3547V
Color:Gray
Material:Nylon
Compatible Thread Size:NPT 3/4
Standards Met:94V-2
SKU: HEY3547V
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: