| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF38-32S-0.5SV(830) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 32 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| SKU: | HIRTF38-32S-0.5SV(830) |
| Supplier Product: | Connectors |
| Insulation Resistance: | 500 MOhms |
| Contact Location: | Vertical |
| Series: | TF38 |
| Termination Style: | SMD/SMT |
| Manufacturer - Contact Plating: | Gold |
| Minimum Operating Temperature: | 40 ℃ |
| Color: | Beige, Black |
| Flammability Rating: | UL 94 V-0 |
| Maximum Operating Temperature: | + 85 ℃ |
| Operating Temperature Range: | -40 ℃ to +85 ℃ |
| Gender: | Female |
| Current Rating: | 500 mA |
TF38-32S-0.5SV(830)
| Heilind Number: | HIRTF38-32S-0.5SV(830) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF38-32S-0.5SV(830) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 32 Positions
More >>Specifications
Detailed Description
Discover our versatile FFC & FPC Connectors designed for vertical mounting angles. In a sleek beige hue, these connectors offer 32 positions with a 0.5mm pitch, perfect for compact electronic applications. Crafted with durable Liquid Crystal Polymer (LCP) housing and featuring Phosphor Bronze contacts plated in Gold, they ensure reliable connectivity. With a Surface Mount installation, they are easy to integrate, and their Zero Insertion Force (ZIF) actuator type simplifies assembly. Rated for 50V AC, these connectors meet RoHS compliance standards, making them an environmentally friendly choice for your projects. Elevate your connectivity solutions with these high-performance connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

