| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B5B-PH-K-S(LF)(SN) |
| SKU: | JSTB5B-PH-K-S(LF)(SN) |
B5B-PH-K-S(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| JST 98414-G06-06LF | MINITEK | ![]() |
| JST 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| JST 19070-0015 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| JST 19071-0180 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| JST 35363-0360 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right Angle, with Positive Lock, 3 Circuits | ![]() |
| JST 39-00-0185 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Reel | ![]() |
| JST 59370-8100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Bag | ![]() |
| JST PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| JST PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


