HF100/40TP 100

Heilind Number:MMM7000057441
Manufacturer:3M
Manufacturer Number:HF100/40TP 100
ECAD Model:
3D Model

Description:

7000057441 80001258328 40/CAB/TPFL/HF/(18.0,2.0)/28AW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HF100/40TP 100
Series:HF100
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.05 in
Insulation Material:Polyolefin
Impedance:102 Ohm, 119 Ohm
Cable Type:Ribbon Cable
Number of Conductors:40
Number of Pairs:20
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Blue, White
Voltage Rating:150 V
Cable Width:2 in
Conductor Type:Stranded
SKU:MMM7000057441

Detailed Description

The HF100 Series Cable, with SKU HF100/40TP 100, is a high-performance ribbon cable designed for a wide range of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, this cable ensures reliable performance even in extreme conditions. The 0.05-inch pitch and 102 Ohm impedance make it ideal for high-speed data transmission. Featuring 40 conductors and 20 pairs, each with 7 strands of tin copper, this cable offers excellent connectivity. The polyolefin insulation and blue and white jacket provide durability and easy identification. RoHS compliant and rated for 150V, it meets stringent safety standards. At 100 feet in length and 2 inches in width, it offers flexibility in installation. The HF10040TP100 is the perfect choice for demanding industrial and commercial environments.