172042-0602

Super Sabre Vertical Header, 6 Circuit, Short Solder Tail with Board Lock, Complies with the UL1977 finger proof standards

Part Aliases: 1720420602  
The Super Sabre Vertical Header, a high-performance connector designed for reliable signal transmission. With 6 circuits and a straight orientation, this connector features short solder tails with board lock for secure mounting. Compliant with UL1977 finger proof standards, it ensures safety in applications. The black color and sleek design make it a versatile choice for various setups. Constructed with high temperature thermoplastic, it can withstand harsh environments with an operating temperature range of -40 to 125 °C. Offering a pitch of 7.5 mm and a voltage rating of 600 V AC/DC, it is suitable for demanding circuit applications. The contact materials of copper with silver plating ensure excellent conductivity. With features like polarized mating, PCB retention, and RoHS compliance, this connector guarantees high-quality performance. Perfect for wire-to-board connections, it is CSA and UL certified for added reliability. Upgrade your PCB setups with the Super Sabre Vertical Header for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172042-0602
Color:Black
Series:172042 - Super Sabre
Amperage:30 A
Connector Type:Super Sabre
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper
Body Orientation:Straight
Pitch:7.5 mm
Voltage:600 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Tail Length:3.81 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:.025 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Retention:Yes
Contact Termination Plating Thickness:.025 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin, Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1720420602
SKU: MOL172042-0602
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2025515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to NogalesDownload
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
02/26/2021509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & QualityDownload
12/31/2020508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier.Download