51281-1098

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 10 Circuits, Gold (Au) Plating

Part Aliases: 0512811098  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51281-1098
Series:51281
Product Name:Easy-On
Part Aliases:0512811098
SKU: MOL51281-1098

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/11/2023513568 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 0.5FPC lines from Japan to Molex Vietnam production facility. The transfer will started
in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built
as need to ensure a seamless transfer.
* The impact of change :
There is no impact to form, fit, function by this change.
Download