G6K-2F-TR DC5

CUT TAPE - RELAY TELECOM DPDT 1A 5B 110313

The G6K-2F-TR DC5, a high-performance telecom relay designed for seamless communication applications. This cutting-edge DPDT relay features silver-gold alloy contacts, ensuring reliable and low-resistance signal transmission. With a wide operating temperature range from -40°C to 70°C, it guarantees optimal performance even in harsh environmental conditions. The coil resistance of 237 Ohm, coil current of 21.1 mA, and coil voltage of 5 VDC make it energy-efficient, consuming just 100mW of power. Its bifurcated contact method and solder termination offer secure connectivity. Meeting RoHS compliance, this relay is not only efficient but also environmentally friendly. Perfect for signal and communication relay needs, the G6K-2F-TR DC5 is a top choice for reliable and high-quality telecommunication systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2F-TR DC5
Series:G6K
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:237 Ohm
Coil Current:21.1 mA
Coil Voltage:5 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU: OMRG6K-2F-TR-DC5.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2024DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove
the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations.
In line with our policies and the subsequent closing of our sales operations in Russia, Omron
will currently not extend EAC declarations and certifications.
Download