HSTTVA12-48-Q

Flexible adhesive lined heat shrink in 4' pieces, .12" (3.2mm) diameter, adhesive lined black cross-linked polyolefin, 25 pc. package quantity.

Enhance the durability and longevity of your cables with our Flexible Adhesive Lined Heat Shrink Tubing. Each package includes 25 pieces of 4-foot long tubing, designed for easy application and a secure fit. Made of black cross-linked polyolefin with adhesive lining, this tubing offers reliable protection against abrasion and environmental wear. With a 2:1 shrink ratio, it ensures a snug and efficient seal around cables of various diameters. RoHS compliant, it meets international standards for environmental responsibility. Perfect for a wide range of applications, this heat shrink tubing is a must-have for any wire and cable management setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTVA12-48-Q
Color:Black
Overall Length:1.2 m, 4 ft
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.125 in, 3.2 mm
SKU: PANHSTTVA12-48-Q
Nominal Diameter mm:3.2 (mm)
Nominal Recovered Wall Thickness In:0.021 (In.)
Nominal Recovered Wall Thickness mm:0.5 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2023PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness.
Download