PNF18-6FN-3K

Heilind Number:PANPNF18-6FN-3K
Manufacturer:Panduit
Manufacturer Number:PNF18-6FN-3K
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, narrow tongue, funnel entry, metal insulation grip sleeve, 22- 18 AWG wire range, #6 stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF18-6FN-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:19.8 mm, .78 in
Stud Size:#6
Outside Diameter:.15 in, 3.7 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANPNF18-6FN-3K
Supplier Product:Fork Terminals
Wire Strip Length mm:6.4 (mm)
Maximum Metric Conductor Size mm:1 (mm²)
Maximum Wire Insulation Diameter In:0.15 (In.)
For Use With:CD9-1A, CD-800-1
Maximum Voltage V:600 (V)
Minimum Copper Conductor Size AWG:#22 (AWG)
Maximum Voltage kV:0.6 (kV)
Maximum Copper Conductor Size AWG:#18 (AWG)
Insulation Diameter In:0.15 (In.)
Finish Coating:Tin-Plated
Minimum Metric Conductor Size mm:0.5 (mm²)
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B
Color Code:Red
Insulation Diameter mm:3.8 (mm)
Wire Strip Length In:0.25 (In.)
Overall Width mm:7.6 (mm)
Overall Width In:0.3 (In.)
Maximum Wire Insulation Diameter mm:3.7 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Minimum Copper Conductor Size AWG STR:#22 AWG
Insulation Type:Nylon
Product Type:Terminals on a Reel
Maximum Copper Conductor Size AWG STR:#18 AWG
Sub Brand:Reel Smart

Detailed Description

Enhance your wire connections with our Fork Terminal, featuring a narrow tongue design and nylon insulation for reliable performance. With a funnel entry and metal insulation grip sleeve, it ensures secure attachment to a #6 stud, accommodating 22-18 AWG wires. Crafted from durable copper with a tin-plated finish, it guarantees longevity and conductivity. Operating at temperatures up to 105°C (221°F), it is suitable for various applications. Trust in our RoHS-compliant Crimp Spade Terminals for efficient and compliant wire termination solutions.