NM-7-R7

Heilind Number:RICNM-7-R7
Manufacturer:Essentra | Richco
Manufacturer Number:NM-7-R7
ECAD Model:
3D Model

Description:

MS25281-R7, Loop Clamp , Green,7/16 in Hold, Clamp w/Eyelet, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco NM-7-R7
Color:Natural
Mount Type:N/A
Overall Width:.503 in
Material:Heat Stabilized Nylon 6.6
Maximum Bundle Diameter:.438 in
SKU:RICNM-7-R7
Compatible Screw Sizes:#10;M5
Hole Diameter:.206 in
Maximum Operating Temperature:257 °F
Minimum Operating Temperature:-40 °F
Insert Material:Anodized Aluminum
Style:2
Type:2
Material Flammability Standard:UL94 V-2
Military Specification:MS25281-R7

Detailed Description

Secure cables with ease using this Loop Clamp. Made of durable heat stabilized Nylon 6.6 in a vibrant green color, this clamp features a 7/16 inch hold and includes an eyelet for added convenience. With a maximum bundle diameter of .438 inches, it ensures a snug fit for your cables. Perfect for organizing and securing wires in various applications, this clamp is a reliable solution for your cable management needs.