2116-5201
2-CONDUCTOR THROUGH TERMINAL B
Part Aliases: 60370799
The 2116-5201 DIN Rail Mount Terminal Block, part of the 2116 series, is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality nylon housing, it can withstand extreme operating temperatures ranging from -60 °C to 105 °C. Its compact design, with an overall width of 0.472 inches and height of 3.602 inches, allows for easy installation on standard DIN rails. With RoHS compliance, you can trust in its environmental responsibility. Perfect for use in hi-rel environments, its performance and longevity are guaranteed. Upgrade your connectivity with the 2116-5201, the essential component for efficient and secure terminal block connections.
Details
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 2116-5201 |
Series: | 2116 |
Housing Material: | Nylon |
Mount Type: | DIN Rail Mount |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -60 °C |
Overall Width: | 0.472 in |
Overall Height: | 3.602 in |
Part Aliases: | 60370799 |
SKU: | WAG2116-5201 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |