231-633/017-000
MOD FEEDTHRU PC .2
Part Aliases: 51112836
The 231-633/017-000 is a high-performance MOD FEEDTHRU PC .2 terminal block, designed for efficient and reliable panel mounting applications. Made with durable Nylon housing and featuring Cage Clamp termination method, this connector ensures secure and stable connections. With Electrolytic Copper contacts plated with Tin, it offers excellent conductivity and corrosion resistance. Its bright orange housing color not only adds a pop of color but also aids in easy identification. Certified with UL 94V-0 flammability rating and RoHS compliant, it guarantees safety and environmental responsibility. With a current rating of 16A and voltage rating of 630V, this terminal block accommodates a wide range of applications. Suitable for wire sizes ranging from 28 to 14 AWG, it offers versatility and convenience. Perfect for use in high-reliability environments, this terminal block is a dependable solution for your connectivity needs.
Details
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 231-633/017-000 |
Series: | 231 |
Housing Material: | Nylon |
Mount Type: | Panel Mount |
Termination Method: | Cage Clamp |
Contact Material: | Electrolytic Copper |
Contact Plating: | Tin |
Pitch: | 5.08 mm |
Number of Poles: | 3 |
Number of Levels: | 1 |
Housing Color: | Orange |
Wire Size: | 28 - 14 AWG |
Flammability Rating: | UL 94V-0 |
Current Rating: | 16 A |
Voltage Rating: | 630 V |
Conductor Size: | 28 - 14 AWG |
Part Aliases: | 51112836 |
SKU: | WAG231-633/017-000 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |