PLT2S-M2

Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, red, bulk package.

Part Aliases: Panduit MS3367-1-2  
Secure your cables with ease using our Pan-Ty® locking tie in standard cross-section. Measuring 7.4 inches in length, this red nylon 6.6 tie offers reliable fastening in plenum environments. With a wide operating temperature range from -60°C to 85°C, it ensures durability in various conditions. Featuring a maximum bundle diameter of 1.88 inches and a tensile strength of 50 lbs, it is perfect for organizing and securing cables. RoHS compliant, it also comes in a bulk package for convenience. Trust in its quality and efficiency for your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-M2
Color:Red
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-1-2
SKU:PANPLT2S-M2
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature C:-20 (°C)
Overall Thickness mm:1.5 (mm)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint
Maximum Installation Temperature F:32 (°F)
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
Overall Thickness In:0.06 (In.)
Minimum Installation Temperature F:-4 (°F)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2025PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information.
Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request.
Download