M83723/78G2039N

Heilind Number:AERM83723/78G2039N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2039N
ECAD Model:
3D Model

Description:

RFI PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2039N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/78G2039N

Detailed Description

Introducing the M83723/78G2039N RFI Plug, a precision-engineered connector designed for military and high-reliability applications. Certified to MIL-DTL-83723 specifications, this rugged connector belongs to the esteemed Series III lineup, boasting a durable stainless steel shell in size 20. With pin contact type and an insert arrangement of 20-39, it ensures secure and efficient signal transmission. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, this plug is versatile and reliable. Featuring a bayonet locking mechanism and a voltage rating of 600 VAC, it guarantees a stable connection in demanding environments. The Passivated shell finish not only enhances durability but also meets stringent quality standards. Trust the M83723/78G2039N for superior performance in your critical connectivity needs.