M83723/83R1005N

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83R1005N, a rugged and reliable WALL MT RECEPT designed to meet stringent military specifications. Part of the MIL-DTL-83723 Series III, this connector features a durable aluminum shell with Electroless Nickel finish, ensuring long-lasting performance in harsh environments. With a contact type of Pin and wire size compatibility ranging from 24 to 20 AWG, it offers versatile connectivity options. The threaded locking mechanism provides secure mating, and with a voltage rating of 600 VAC, it is suitable for high-power applications. The 10-5 insert arrangement and N keying position ensure proper alignment, while its hi-rel designation guarantees exceptional quality and durability. Perfect for use in demanding military and aerospace applications, the M8372383R1005N sets the standard for rugged circular connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1005N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/83R1005N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: