M83723/83R1203N

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83R1203N, a rugged and reliable WALL MT RECEPT designed for military applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the renowned Conesys M83723 series, ensuring high performance in demanding environments. Featuring a shell made of durable aluminum with an Electroless Nickel finish, it guarantees long-lasting durability. With a contact type of Pin and a shell size of 12, it accommodates wire sizes ranging from 20 to 16 AWG, suitable for various power and signal transmission needs. The threaded locking mechanism provides secure connections, while the 600 VAC voltage rating offers peace of mind in high-power applications. Ideal for use in Circular MIL Spec Connectors, this hi-rel product, identified by the acronym M8372383R1203N, is the perfect solution for mission-critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1203N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-3
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/83R1203N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: