Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire 2166 SV003 |
Part Aliases: | 2166 SV003 |
SKU: | ALP2166-SLV-250FT |
2166 SV003
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
![]() | Alpha Wire 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
![]() | Alpha Wire 206070-8 | CABLE CLAMP KIT #17 | ![]() |
![]() | Alpha Wire 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
![]() | Alpha Wire 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
![]() | Alpha Wire 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
![]() | Alpha Wire 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
![]() | Alpha Wire 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
![]() | Alpha Wire FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Alpha Wire FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Alpha Wire HLT2I-X0 | Tak-Ty® Hook and Loop Cable Loop Tie, Black | ![]() |
![]() | Alpha Wire SST4H-D30 | Sta-Strap® cable tie, releasable, light-heavy cross section, 14.8 (376mm) length, heat stabilized nylon 6.6, black. | ![]() |