Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire 461816 RD001 |
Part Aliases: | 461816 RD001 |
SKU: | ALP461816-RED-1000FT |
461816 RD001
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 1-770902-0 | MINI UMNL SOK 26-22 AWG AU | ![]() |
![]() | Alpha Wire 1367369-1 | BUSBAR CONNECT W/CLINCH NUTS | ![]() |
![]() | Alpha Wire 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
![]() | Alpha Wire 5-104505-4 | MTE PIN 22-26 AWG PLTD | ![]() |
![]() | Alpha Wire 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |
![]() | Alpha Wire 794955-4 | VAL-U-LOK PIN PHBZ AU 22-18AWG | ![]() |
![]() | Alpha Wire 19043-0010 | Three Way Connector, Dual Male, Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size, Non-Plated | ![]() |
![]() | Alpha Wire G109-15A | Fan Guard for 120mm Fan 1.8mm | ![]() |
![]() | Alpha Wire FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |