AHD17-9-1939PES80

HD SERIES 9 PIN RECEPTACL E 2) JAM MOUNT/EXTENTED S

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AHD17-9-1939PES80
Color:Green
Series:AHD
Amperage:13 A
Housing Material:Thermoplastic
Number of Contacts:9
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
SKU: AMEAHD17-9-1939PES80

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: