PT06SE-12-10P(470)

Crimp Plug Connector 26482-1

Part Aliases: 93-332612-10P  
Introducing our Crimp Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series. Featuring a durable Aluminum shell with a black Zinc Cobalt finish, this connector guarantees reliable performance in harsh environments with its IP67 rating. The gold-plated Copper Alloy contacts ensure optimal conductivity, suitable for wire sizes ranging from 24 AWG to 20 AWG. With a voltage rating of 600 VAC, it is ideal for high-power applications. The 12-10 insert arrangement, along with the bayonet locking mechanism, offers secure and easy mating. Designed for military and aerospace applications, this connector is RoHS compliant and meets high reliability standards. Upgrade to the PT06SE1210P470 for top-notch connectivity in demanding situations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-12-10P(470)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
Part Aliases:93-332612-10P
SKU: AMIPT06SE-12-10P(470)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: