Enhance your connectivity with our high-performance RJ Connector, designed for seamless data and device integration. This UL 94V-2 and CSA/UL compliant connector features a durable Polycarbonate housing with Gold-plated Copper Alloy contacts, ensuring reliable signal transmission. Its Cable Mount (Free-Hanging) design is perfect for versatile installation. With a pitch of 1.27mm (.05in) and 8 positions, it accommodates multiple conductors, making it ideal for various applications. The Smoke Gray housing color adds a sleek touch, while the Carbon Steel shield with Tin plating guarantees optimal signal integrity. Operating in a wide temperature range of -20 to 80°C (-4 to 176°F), this connector is suitable for diverse environments. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this premium RJ Connector, perfect for both industrial and consumer electronics.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-520424-3
Gender:Plug
Housing Material:Polycarbonate - GF
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Keying:C
Cable Type:Round
Number of Conductors:8
Contact Amperage:1.5 A
Number of Positions:8
Housing Color:Smoke Gray
GPL:340
Shield Material:Carbon Steel
Shield Plating Material:Tin
Shield Plating Finish:Bright
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
PCB Retention:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1004
Wire Size:.12 - .15 mm², .205 mm², 24 AWG, 26 AWG
Connector System:Cable-to-Board
Conductor Insulation Diameter:.045 - .05 in, 1.14 - 1.27 mm
Receptacle Configuration:Standard
Standards Met:UL 94V-2 CSA,UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-520424-3
SKU: AMP3-520424-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: